
GRM21B7U1H393JA01L | |
|---|---|
DigiKey Part Number | 490-GRM21B7U1H393JA01LTR-ND - Tape & Reel (TR) 490-GRM21B7U1H393JA01LCT-ND - Cut Tape (CT) 490-GRM21B7U1H393JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U1H393JA01L |
Description | CAP CER 0.039UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U1H393JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09220 € | 9,22 € |
| 500 | 0,07182 € | 35,91 € |
| 1.000 | 0,06553 € | 65,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05260 € | 157,80 € |
| 6.000 | 0,04909 € | 294,54 € |
| 9.000 | 0,04733 € | 425,97 € |
| 15.000 | 0,04538 € | 680,70 € |
| 21.000 | 0,04424 € | 929,04 € |
| 30.000 | 0,04314 € | 1.294,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

