Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM21B6R2A561JZ01L | |
|---|---|
DigiKey Part Number | GRM21B6R2A561JZ01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B6R2A561JZ01L |
Description | CAP CER 560PF 100V R2H 0805 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor R2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B6R2A561JZ01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A561JA01D | Murata Electronics | 15.394 | 490-1612-1-ND | 0,20000 € | Similar |
| GRM21A7U2E561JW31D | Murata Electronics | 4.005 | 490-13372-1-ND | 0,16000 € | Similar |
| 08051A561JA16A | KYOCERA AVX | 0 | 08051A561JA16A-ND | 0,90302 € | Similar |
| 08051C561JAT2A | KYOCERA AVX | 0 | 08051C561JAT2A-ND | 0,04817 € | Similar |
| 08052C561JAT2A | KYOCERA AVX | 3.571 | 478-08052C561JAT2ACT-ND | 0,28000 € | Similar |





