Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21B5C2J821GWA3K | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J821GWA3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J821GWA3K |
Description | CAP CER 820PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J821GWA3K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2J821GX03K | Murata Electronics | 0 | 490-GCM21B5C2J821GX03KTR-ND | 0,06397 € | Parametric Equivalent |
| GCM21B5C2J821GX03L | Murata Electronics | 0 | 490-GCM21B5C2J821GX03LTR-ND | 0,07109 € | Parametric Equivalent |
| GRM21B5C2J821GWA3L | Murata Electronics | 0 | 490-GRM21B5C2J821GWA3LTR-ND | 0,06886 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06191 € | 619,10 € |
| Unit Price without VAT: | 0,06191 € |
|---|---|
| Unit Price with VAT: | 0,07367 € |



