
GRM21B5C2J182FWAAL | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J182FWAALTR-ND - Tape & Reel (TR) 490-GRM21B5C2J182FWAALCT-ND - Cut Tape (CT) 490-GRM21B5C2J182FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J182FWAAL |
Description | CAP CER 1800PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J182FWAAL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2J182FX0AL | Murata Electronics | 1.825 | 490-GCM21B5C2J182FX0ALCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,12268 € | 61,34 € |
| 1.000 | 0,11317 € | 113,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09855 € | 295,65 € |
| 6.000 | 0,09297 € | 557,82 € |
| 9.000 | 0,09018 € | 811,62 € |
| 15.000 | 0,08709 € | 1.306,35 € |
| 21.000 | 0,08528 € | 1.790,88 € |
| 30.000 | 0,08354 € | 2.506,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

