
GRM21B5C2J182FWAAL | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J182FWAALTR-ND - Tape & Reel (TR) 490-GRM21B5C2J182FWAALCT-ND - Cut Tape (CT) 490-GRM21B5C2J182FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J182FWAAL |
Description | CAP CER 1800PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J182FWAAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12422 € | 62,11 € |
| 1.000 | 0,11460 € | 114,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09979 € | 299,37 € |
| 6.000 | 0,09414 € | 564,84 € |
| 9.000 | 0,09132 € | 821,88 € |
| 15.000 | 0,08818 € | 1.322,70 € |
| 21.000 | 0,08635 € | 1.813,35 € |
| 30.000 | 0,08459 € | 2.537,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

