GRM21B5C2E562FWAAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14452 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15721 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07236 €
Datasheet
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2E562FWAAL

DigiKey Part Number
490-GRM21B5C2E562FWAALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21B5C2E562FWAAL
Description
CAP CER 5600PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2E562FWAAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21B5C2E562FX0AKMurata Electronics0490-GCM21B5C2E562FX0AKTR-ND0,14452 €Parametric Equivalent
GCM21B5C2E562FX0ALMurata Electronics0490-GCM21B5C2E562FX0ALTR-ND0,15721 €Parametric Equivalent
GRM21B5C2E562FWAAKMurata Electronics0490-GRM21B5C2E562FWAAKTR-ND0,07236 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08015 €240,45 €
Manufacturers Standard Package
Unit Price without VAT:0,08015 €
Unit Price with VAT:0,09538 €