
GRM21B5C2E472JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E472JWA1LTR-ND - Tape & Reel (TR) 490-GRM21B5C2E472JWA1LCT-ND - Cut Tape (CT) 490-GRM21B5C2E472JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E472JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E472JWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06154 € | 30,77 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04769 € | 143,07 € |
| 6.000 | 0,04442 € | 266,52 € |
| 9.000 | 0,04278 € | 385,02 € |
| 15.000 | 0,04097 € | 614,55 € |
| 21.000 | 0,03991 € | 838,11 € |
| 30.000 | 0,03890 € | 1.167,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

