
GRM21B5C2A223JA01L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2A223JA01LTR-ND - Tape & Reel (TR) 490-GRM21B5C2A223JA01LCT-ND - Cut Tape (CT) 490-GRM21B5C2A223JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2A223JA01L |
Description | CAP CER 0.022UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2A223JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06188 € | 30,94 € |
| 1.000 | 0,05630 € | 56,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04798 € | 143,94 € |
| 6.000 | 0,04470 € | 268,20 € |
| 9.000 | 0,04305 € | 387,45 € |
| 15.000 | 0,04123 € | 618,45 € |
| 21.000 | 0,04017 € | 843,57 € |
| 30.000 | 0,03915 € | 1.174,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

