
GRM21B5C1H223JA01L | |
|---|---|
DigiKey Part Number | 490-1644-2-ND - Tape & Reel (TR) 490-1644-1-ND - Cut Tape (CT) 490-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C1H223JA01L |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C1H223JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06384 € | 31,92 € |
| 1.000 | 0,05811 € | 58,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04957 € | 148,71 € |
| 6.000 | 0,04621 € | 277,26 € |
| 9.000 | 0,04453 € | 400,77 € |
| 15.000 | 0,04266 € | 639,90 € |
| 21.000 | 0,04157 € | 872,97 € |
| 30.000 | 0,04052 € | 1.215,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

