
GRM21B5C1H183JA01K | |
|---|---|
DigiKey Part Number | 490-GRM21B5C1H183JA01KTR-ND - Tape & Reel (TR) 490-GRM21B5C1H183JA01KCT-ND - Cut Tape (CT) 490-GRM21B5C1H183JA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C1H183JA01K |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C1H183JA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08030 € | 8,03 € |
| 500 | 0,06208 € | 31,04 € |
| 1.000 | 0,05646 € | 56,46 € |
| 2.500 | 0,05054 € | 126,35 € |
| 5.000 | 0,04698 € | 234,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04279 € | 427,90 € |
| 20.000 | 0,04045 € | 809,00 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| 50.000 | 0,03797 € | 1.898,50 € |
| 70.000 | 0,03721 € | 2.604,70 € |
| 100.000 | 0,03648 € | 3.648,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

