
GRM21AR72H222KW10D | |
|---|---|
DigiKey Part Number | 490-GRM21AR72H222KW10DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21AR72H222KW10D |
Description | CAP CER 2200PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF 500V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72H222KW10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05378 € | 215,12 € |
| Unit Price without VAT: | 0,05378 € |
|---|---|
| Unit Price with VAT: | 0,06400 € |

