
GRM21AR72E102KW01D | |
|---|---|
DigiKey Part Number | 490-3525-2-ND - Tape & Reel (TR) 490-3525-1-ND - Cut Tape (CT) 490-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72E102KW01D |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72E102KW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04880 € | 48,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04011 € | 160,44 € |
| 8.000 | 0,03740 € | 299,20 € |
| 12.000 | 0,03604 € | 432,48 € |
| 20.000 | 0,03454 € | 690,80 € |
| 28.000 | 0,03366 € | 942,48 € |
| 40.000 | 0,03282 € | 1.312,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

