
GRM21AR72A334KAC5L | |
|---|---|
DigiKey Part Number | 490-6462-2-ND - Tape & Reel (TR) 490-6462-1-ND - Cut Tape (CT) 490-6462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72A334KAC5L |
Description | CAP CER 0.33UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72A334KAC5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,14910 € | 74,55 € |
| 1.000 | 0,13806 € | 138,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12086 € | 362,58 € |
| 6.000 | 0,11437 € | 686,22 € |
| 9.000 | 0,11113 € | 1.000,17 € |
| 15.000 | 0,10753 € | 1.612,95 € |
| 21.000 | 0,10542 € | 2.213,82 € |
| 30.000 | 0,10340 € | 3.102,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

