
GRM21AR72A224MAC5K | |
|---|---|
DigiKey Part Number | 490-GRM21AR72A224MAC5KTR-ND - Tape & Reel (TR) 490-GRM21AR72A224MAC5KCT-ND - Cut Tape (CT) 490-GRM21AR72A224MAC5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72A224MAC5K |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72A224MAC5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05576 € | 27,88 € |
| 1.000 | 0,05059 € | 50,59 € |
| 2.500 | 0,04514 € | 112,85 € |
| 5.000 | 0,04186 € | 209,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03804 € | 380,40 € |
| 20.000 | 0,03588 € | 717,60 € |
| 30.000 | 0,03480 € | 1.044,00 € |
| 50.000 | 0,03360 € | 1.680,00 € |
| 70.000 | 0,03290 € | 2.303,00 € |
| 100.000 | 0,03223 € | 3.223,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

