
GRM21AR72A224KAC5K | |
|---|---|
DigiKey Part Number | 490-8306-2-ND - Tape & Reel (TR) 490-8306-1-ND - Cut Tape (CT) 490-8306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72A224KAC5K |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72A224KAC5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05241 € | 52,41 € |
| 2.500 | 0,04681 € | 117,02 € |
| 5.000 | 0,04343 € | 217,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03950 € | 395,00 € |
| 20.000 | 0,03728 € | 745,60 € |
| 30.000 | 0,03617 € | 1.085,10 € |
| 50.000 | 0,03494 € | 1.747,00 € |
| 70.000 | 0,03422 € | 2.395,40 € |
| 100.000 | 0,03352 € | 3.352,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

