
GRM21A7U2E471JW31D | |
|---|---|
DigiKey Part Number | 490-6460-2-ND - Tape & Reel (TR) 490-6460-1-ND - Cut Tape (CT) 490-6460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E471JW31D |
Description | CAP CER 470PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E471JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,05080 € | 25,40 € |
| 1.000 | 0,04599 € | 45,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03770 € | 150,80 € |
| 8.000 | 0,03512 € | 280,96 € |
| 12.000 | 0,03382 € | 405,84 € |
| 20.000 | 0,03239 € | 647,80 € |
| 28.000 | 0,03155 € | 883,40 € |
| 40.000 | 0,03074 € | 1.229,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

