Parametric Equivalent
Parametric Equivalent

GRM21A7U2E181JW31J | |
|---|---|
DigiKey Part Number | 490-GRM21A7U2E181JW31JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E181JW31J |
Description | CAP CER 180PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E181JW31J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A7U2E181JX01D | Murata Electronics | 0 | GCM21A7U2E181JX01D-ND | 0,04753 € | Parametric Equivalent |
| GCM21A7U2E181JX01J | Murata Electronics | 0 | 490-GCM21A7U2E181JX01JTR-ND | 0,04359 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02828 € | 282,80 € |
| Unit Price without VAT: | 0,02828 € |
|---|---|
| Unit Price with VAT: | 0,03365 € |



