
GRM21A7U2E152JW31D | |
|---|---|
DigiKey Part Number | 490-GRM21A7U2E152JW31DTR-ND - Tape & Reel (TR) 490-GRM21A7U2E152JW31DCT-ND - Cut Tape (CT) 490-GRM21A7U2E152JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E152JW31D |
Description | CAP CER 1500PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E152JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04414 € | 22,07 € |
| 1.000 | 0,03985 € | 39,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03248 € | 129,92 € |
| 8.000 | 0,03017 € | 241,36 € |
| 12.000 | 0,02901 € | 348,12 € |
| 20.000 | 0,02773 € | 554,60 € |
| 28.000 | 0,02698 € | 755,44 € |
| 40.000 | 0,02625 € | 1.050,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

