
GRM21A5C2J820FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J820FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J820FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J820FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J820FWA1D |
Description | CAP CER 82PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J820FWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16290 € | 16,29 € |
| 500 | 0,13062 € | 65,31 € |
| 1.000 | 0,12065 € | 120,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10269 € | 410,76 € |
| 8.000 | 0,09730 € | 778,40 € |
| 12.000 | 0,09460 € | 1.135,20 € |
| 20.000 | 0,09160 € | 1.832,00 € |
| 28.000 | 0,08985 € | 2.515,80 € |
| 40.000 | 0,08817 € | 3.526,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

