
GRM21A5C2J390FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J390FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J390FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J390FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J390FWA1D |
Description | CAP CER 39PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J390FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10260 € | 10,26 € |
| 500 | 0,08028 € | 40,14 € |
| 1.000 | 0,07339 € | 73,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06129 € | 245,16 € |
| 8.000 | 0,05757 € | 460,56 € |
| 12.000 | 0,05571 € | 668,52 € |
| 20.000 | 0,05364 € | 1.072,80 € |
| 28.000 | 0,05244 € | 1.468,32 € |
| 40.000 | 0,05128 € | 2.051,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

