
GRM21A5C2J331JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J331JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J331JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J331JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J331JWA1D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J331JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05213 € | 52,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04293 € | 171,72 € |
| 8.000 | 0,04007 € | 320,56 € |
| 12.000 | 0,03864 € | 463,68 € |
| 20.000 | 0,03706 € | 741,20 € |
| 28.000 | 0,03613 € | 1.011,64 € |
| 40.000 | 0,03524 € | 1.409,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

