
GRM21A5C2J271JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J271JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J271JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J271JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J271JWA1D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J271JWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08820 € | 8,82 € |
| 500 | 0,06844 € | 34,22 € |
| 1.000 | 0,06236 € | 62,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04274 € | 170,96 € |
| 8.000 | 0,03989 € | 319,12 € |
| 12.000 | 0,03847 € | 461,64 € |
| 20.000 | 0,03689 € | 737,80 € |
| 28.000 | 0,03597 € | 1.007,16 € |
| 40.000 | 0,03508 € | 1.403,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

