GRM21A5C2J221JWA1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 895
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04044 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03569 €
Datasheet
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2J221JWA1D

DigiKey Part Number
490-GRM21A5C2J221JWA1DTR-ND - Tape & Reel (TR)
490-GRM21A5C2J221JWA1DCT-ND - Cut Tape (CT)
490-GRM21A5C2J221JWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2J221JWA1D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2J221JWA1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21A5C2J221JX01DMurata Electronics895490-GCM21A5C2J221JX01DCT-ND0,24000 €Parametric Equivalent
GCM21A5C2J221JX01JMurata Electronics0490-GCM21A5C2J221JX01JTR-ND0,04044 €Parametric Equivalent
GRM21A5C2J221JWA1JMurata Electronics0490-GRM21A5C2J221JWA1JTR-ND0,03569 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07820 €3,91 €
1000,06860 €6,86 €
5000,05258 €26,29 €
1.0000,04764 €47,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03911 €156,44 €
8.0000,03644 €291,52 €
12.0000,03511 €421,32 €
20.0000,03363 €672,60 €
28.0000,03277 €917,56 €
40.0000,03193 €1.277,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €