
GRM21A5C2J220FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J220FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J220FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J220FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J220FWA1D |
Description | CAP CER 22PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J220FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07750 € | 38,75 € |
| 1.000 | 0,07081 € | 70,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05326 € | 213,04 € |
| 8.000 | 0,04991 € | 399,28 € |
| 12.000 | 0,04823 € | 578,76 € |
| 20.000 | 0,04637 € | 927,40 € |
| 28.000 | 0,04528 € | 1.267,84 € |
| 40.000 | 0,04423 € | 1.769,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

