GRM21A5C2J181JWA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04383 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04012 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04154 €
Datasheet
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2J181JWA1J

DigiKey Part Number
490-GRM21A5C2J181JWA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21A5C2J181JWA1J
Description
CAP CER 180PF 630V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2J181JWA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21A5C2J181JX01DMurata Electronics0490-GCM21A5C2J181JX01DTR-ND0,04383 €Parametric Equivalent
GCM21A5C2J181JX01JMurata Electronics0490-GCM21A5C2J181JX01JTR-ND0,04012 €Parametric Equivalent
GRM21A5C2J181JWA1DMurata Electronics0490-GRM21A5C2J181JWA1DTR-ND0,04154 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03797 €379,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03797 €
Unit Price with VAT:0,04518 €