
GRM21A5C2J180FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J180FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J180FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J180FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J180FWA1D |
Description | CAP CER 18PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J180FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,20450 € | 20,45 € |
| 500 | 0,16570 € | 82,85 € |
| 1.000 | 0,15374 € | 153,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13191 € | 527,64 € |
| 8.000 | 0,12543 € | 1.003,44 € |
| 12.000 | 0,12218 € | 1.466,16 € |
| 20.000 | 0,11859 € | 2.371,80 € |
| 28.000 | 0,11648 € | 3.261,44 € |
| 40.000 | 0,11446 € | 4.578,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

