820 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E821FWA1J

DigiKey Part Number
490-GRM21A5C2E821FWA1JTR-ND - Tape & Reel (TR)
490-GRM21A5C2E821FWA1JCT-ND - Cut Tape (CT)
490-GRM21A5C2E821FWA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E821FWA1J
Description
CAP CER 820PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E821FWA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24600 €2,46 €
500,18320 €9,16 €
1000,16400 €16,40 €
5000,13156 €65,78 €
1.0000,12154 €121,54 €
2.5000,11098 €277,45 €
5.0000,10460 €523,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09652 €965,20 €
20.0000,09233 €1.846,60 €
30.0000,09023 €2.706,90 €
50.0000,08790 €4.395,00 €
70.0000,08654 €6.057,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €