
GRM21A5C2E680JW01D | |
---|---|
DigiKey Part Number | 490-5540-2-ND - Tape & Reel (TR) 490-5540-1-ND - Cut Tape (CT) 490-5540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E680JW01D |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E680JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13500 € | 1,35 € |
50 | 0,09260 € | 4,63 € |
100 | 0,07330 € | 7,33 € |
500 | 0,06042 € | 30,21 € |
1.000 | 0,05324 € | 53,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04488 € | 179,52 € |
8.000 | 0,03820 € | 305,60 € |
12.000 | 0,03757 € | 450,84 € |
20.000 | 0,03736 € | 747,20 € |
28.000 | 0,03535 € | 989,80 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |