
GRM21A5C2E470JW01D | |
|---|---|
DigiKey Part Number | 490-5538-2-ND - Tape & Reel (TR) 490-5538-1-ND - Cut Tape (CT) 490-5538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E470JW01D |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E470JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06070 € | 6,07 € |
| 500 | 0,04618 € | 23,09 € |
| 1.000 | 0,04173 € | 41,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03380 € | 135,20 € |
| 8.000 | 0,03141 € | 251,28 € |
| 12.000 | 0,03021 € | 362,52 € |
| 20.000 | 0,02889 € | 577,80 € |
| 28.000 | 0,02811 € | 787,08 € |
| 40.000 | 0,02737 € | 1.094,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

