
GRM21A5C2E470FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E470FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E470FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E470FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E470FW01D |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E470FW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14620 € | 14,62 € |
| 500 | 0,11658 € | 58,29 € |
| 1.000 | 0,10745 € | 107,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09027 € | 361,08 € |
| 8.000 | 0,08536 € | 682,88 € |
| 12.000 | 0,08290 € | 994,80 € |
| 20.000 | 0,08017 € | 1.603,40 € |
| 28.000 | 0,07857 € | 2.199,96 € |
| 40.000 | 0,07704 € | 3.081,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

