
GRM21A5C2E330JW01D | |
|---|---|
DigiKey Part Number | 490-5536-2-ND - Tape & Reel (TR) 490-5536-1-ND - Cut Tape (CT) 490-5536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E330JW01D |
Description | CAP CER 33PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E330JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05928 € | 29,64 € |
| 1.000 | 0,05385 € | 53,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04441 € | 177,64 € |
| 8.000 | 0,04148 € | 331,84 € |
| 12.000 | 0,04001 € | 480,12 € |
| 20.000 | 0,03839 € | 767,80 € |
| 28.000 | 0,03743 € | 1.048,04 € |
| 40.000 | 0,03652 € | 1.460,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

