Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21A5C2E330GW01J | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E330GW01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E330GW01J |
Description | CAP CER 33PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E330GW01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A5C2E330GX01D | Murata Electronics | 0 | 490-GCM21A5C2E330GX01DTR-ND | 0,06438 € | Parametric Equivalent |
| GCM21A5C2E330GX01J | Murata Electronics | 0 | 490-GCM21A5C2E330GX01JTR-ND | 0,05945 € | Parametric Equivalent |
| GRM21A5C2E330GW01D | Murata Electronics | 0 | 490-GRM21A5C2E330GW01DTR-ND | 0,04611 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04226 € | 422,60 € |
| Unit Price without VAT: | 0,04226 € |
|---|---|
| Unit Price with VAT: | 0,05029 € |




