
GRM21A5C2E330FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E330FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E330FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E330FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E330FW01D |
Description | CAP CER 33PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E330FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10606 € | 53,03 € |
| 1.000 | 0,09757 € | 97,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08240 € | 329,60 € |
| 8.000 | 0,07780 € | 622,40 € |
| 12.000 | 0,07550 € | 906,00 € |
| 20.000 | 0,07294 € | 1.458,80 € |
| 28.000 | 0,07145 € | 2.000,60 € |
| 40.000 | 0,07001 € | 2.800,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

