
GRM21A5C2E272FWA1J | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E272FWA1JTR-ND - Tape & Reel (TR) 490-GRM21A5C2E272FWA1JCT-ND - Cut Tape (CT) 490-GRM21A5C2E272FWA1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E272FWA1J |
Description | CAP CER 2700PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E272FWA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17500 € | 17,50 € |
| 500 | 0,14084 € | 70,42 € |
| 1.000 | 0,13030 € | 130,30 € |
| 2.500 | 0,11916 € | 297,90 € |
| 5.000 | 0,11246 € | 562,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10388 € | 1.038,80 € |
| 20.000 | 0,09946 € | 1.989,20 € |
| 30.000 | 0,09725 € | 2.917,50 € |
| 50.000 | 0,09480 € | 4.740,00 € |
| 70.000 | 0,09336 € | 6.535,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

