
GRM21A5C2E270JW01D | |
|---|---|
DigiKey Part Number | 490-5535-2-ND - Tape & Reel (TR) 490-5535-1-ND - Cut Tape (CT) 490-5535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E270JW01D |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E270JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,06004 € | 30,02 € |
| 1.000 | 0,05457 € | 54,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04506 € | 180,24 € |
| 8.000 | 0,04210 € | 336,80 € |
| 12.000 | 0,04062 € | 487,44 € |
| 20.000 | 0,03899 € | 779,80 € |
| 28.000 | 0,03803 € | 1.064,84 € |
| 40.000 | 0,03711 € | 1.484,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

