
GRM21A5C2E222JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E222JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E222JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2E222JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E222JWA1D |
Description | CAP CER 2200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E222JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04758 € | 23,79 € |
| 1.000 | 0,04301 € | 43,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03410 € | 136,40 € |
| 8.000 | 0,03169 € | 253,52 € |
| 12.000 | 0,03049 € | 365,88 € |
| 20.000 | 0,02915 € | 583,00 € |
| 28.000 | 0,02837 € | 794,36 € |
| 40.000 | 0,02762 € | 1.104,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

