
GRM21A5C2E181FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E181FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E181FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E181FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E181FW01D |
Description | CAP CER 180PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E181FW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,10248 € | 51,24 € |
| 1.000 | 0,09419 € | 94,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07945 € | 317,80 € |
| 8.000 | 0,07497 € | 599,76 € |
| 12.000 | 0,07272 € | 872,64 € |
| 20.000 | 0,07024 € | 1.404,80 € |
| 28.000 | 0,06878 € | 1.925,84 € |
| 40.000 | 0,06739 € | 2.695,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

