
GRM21A5C2E180JW01D | |
|---|---|
DigiKey Part Number | 490-5533-2-ND - Tape & Reel (TR) 490-5533-1-ND - Cut Tape (CT) 490-5533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E180JW01D |
Description | CAP CER 18PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E180JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06720 € | 6,72 € |
| 500 | 0,05152 € | 25,76 € |
| 1.000 | 0,04667 € | 46,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03829 € | 153,16 € |
| 8.000 | 0,03567 € | 285,36 € |
| 12.000 | 0,03436 € | 412,32 € |
| 20.000 | 0,03291 € | 658,20 € |
| 28.000 | 0,03206 € | 897,68 € |
| 40.000 | 0,03124 € | 1.249,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

