
GRM21A5C2E180FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E180FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E180FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E180FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E180FW01D |
Description | CAP CER 18PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E180FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07891 € | 315,64 € |
| 8.000 | 0,07445 € | 595,60 € |
| 12.000 | 0,07222 € | 866,64 € |
| 20.000 | 0,06974 € | 1.394,80 € |
| 28.000 | 0,06830 € | 1.912,40 € |
| 40.000 | 0,06691 € | 2.676,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,10182 € | 50,91 € |
| 1.000 | 0,09358 € | 93,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10310 € | 51,55 € |
| 1.000 | 0,09476 € | 94,76 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

