Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21A5C2E152FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E152FWA1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E152FWA1D |
Description | CAP CER 1500PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E152FWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A5C2E152FX01D | Murata Electronics | 0 | 490-GCM21A5C2E152FX01DTR-ND | 0,11144 € | Parametric Equivalent |
| GCM21A5C2E152FX01J | Murata Electronics | 0 | 490-GCM21A5C2E152FX01JTR-ND | 0,10408 € | Parametric Equivalent |
| GRM21A5C2E152FWA1J | Murata Electronics | 8.730 | 490-GRM21A5C2E152FWA1JCT-ND | 0,41000 € | Parametric Equivalent |
| C0805X152FAGEC7210 | KEMET | 0 | C0805X152FAGEC7210-ND | 0,09003 € | Parametric Equivalent |
| C0805X152FAGECAUTO | KEMET | 0 | C0805X152FAGECAUTO-ND | 0,10442 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10431 € | 417,24 € |
| Unit Price without VAT: | 0,10431 € |
|---|---|
| Unit Price with VAT: | 0,12413 € |




