
GRM21A5C2E100JW01D | |
|---|---|
DigiKey Part Number | 490-5530-2-ND - Tape & Reel (TR) 490-5530-1-ND - Cut Tape (CT) 490-5530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E100JW01D |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E100JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,05043 € | 50,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04064 € | 162,56 € |
| 8.000 | 0,03846 € | 307,68 € |
| 12.000 | 0,03647 € | 437,64 € |
| 20.000 | 0,03627 € | 725,40 € |
| 28.000 | 0,03436 € | 962,08 € |
| 40.000 | 0,03424 € | 1.369,60 € |
| 48.000 | 0,03419 € | 1.641,12 € |
| 96.000 | 0,03398 € | 3.262,08 € |
| 100.000 | 0,03390 € | 3.390,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

