39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) 1,30mm

GRM21A5C2D390JW01D

DigiKey Part Number
490-14652-2-ND - Tape & Reel (TR)
490-14652-1-ND - Cut Tape (CT)
490-14652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2D390JW01D
Description
CAP CER 39PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2D390JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.017
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04569 €182,76 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13700 €1,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €