GRM21A5C2D330JW01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.122
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 8.251
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 4.025
Unit Price: 0,40000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.035
Unit Price: 0,13000 €
Datasheet
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) 1,00mm

GRM21A5C2D330JW01D

DigiKey Part Number
490-14651-1-ND - Cut Tape (CT)
490-14651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2D330JW01D
Description
CAP CER 33PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2D330JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.