
GRM219R7YA105MA12D | |
|---|---|
DigiKey Part Number | 490-10495-2-ND - Tape & Reel (TR) 490-10495-1-ND - Cut Tape (CT) 490-10495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R7YA105MA12D |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R7YA105MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03692 € | 18,46 € |
| 1.000 | 0,03319 € | 33,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02683 € | 107,32 € |
| 8.000 | 0,02482 € | 198,56 € |
| 12.000 | 0,02381 € | 285,72 € |
| 20.000 | 0,02270 € | 454,00 € |
| 28.000 | 0,02205 € | 617,40 € |
| 40.000 | 0,02142 € | 856,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

