Direct
Direct

GRM219R72A392KA01D | |
|---|---|
DigiKey Part Number | 490-1645-2-ND - Tape & Reel (TR) 490-1645-1-ND - Cut Tape (CT) 490-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R72A392KA01D |
Description | CAP CER 3900PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A392KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C392K1RACTU | KEMET | 4.952 | 399-C0805C392K1RACTUCT-ND | 0,26000 € | Direct |
| KGM21NR72A392KT | KYOCERA AVX | 8.233 | 478-KGM21NR72A392KTCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02824 € | 112,96 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



