Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R72A152KA01D | |
|---|---|
DigiKey Part Number | GRM219R72A152KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A152KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21AR72E152KW01D | Murata Electronics | 3.744 | 490-3527-1-ND | 0,18000 € | Upgrade |
| 08051C152KA12A | KYOCERA AVX | 0 | 08051C152KA12A-ND | 0,91024 € | Direct |
| C0805C152K1RACTU | KEMET | 3.407 | 399-C0805C152K1RACTUCT-ND | 0,26000 € | Direct |
| C2012X7R2A152K085AA | TDK | 744 | 445-4429-1-ND | 0,09000 € | Direct |
| KGM21NR72A152KT | KYOCERA AVX | 7.587 | 478-KGM21NR72A152KTCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02897 € | 115,88 € |
| Unit Price without VAT: | 0,02897 € |
|---|---|
| Unit Price with VAT: | 0,03447 € |







