
GRM219R71H334KA88D | |
|---|---|
DigiKey Part Number | 490-3327-2-ND - Tape & Reel (TR) 490-3327-1-ND - Cut Tape (CT) 490-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71H334KA88D |
Description | CAP CER 0.33UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71H334KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12650 € | 12,65 € |
| 500 | 0,10010 € | 50,05 € |
| 1.000 | 0,09195 € | 91,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07744 € | 309,76 € |
| 8.000 | 0,07303 € | 584,24 € |
| 12.000 | 0,07082 € | 849,84 € |
| 20.000 | 0,06838 € | 1.367,60 € |
| 28.000 | 0,06694 € | 1.874,32 € |
| 40.000 | 0,06557 € | 2.622,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

