GRM219R71H273KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 92.191
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06486 €
Datasheet

Direct


YAGEO
In Stock: 17.356
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.149
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,13161 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04839 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05022 €
Datasheet

Direct


Vishay Vitramon
In Stock: 4.792
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05237 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04695 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


KEMET
In Stock: 5.450
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 1.473
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 4.618
Unit Price: 0,29000 €
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71H273KA01D

DigiKey Part Number
490-16811-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71H273KA01D
Description
CAP CER 0.027UF 50V X7R 0805
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71H273KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable