GRM219R71H273JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 2.921
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.377
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06608 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06363 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,10184 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06608 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06363 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,13553 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.591
Unit Price: 0,24000 €
Datasheet
0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71H273JA01D

DigiKey Part Number
490-12559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71H273JA01D
Description
CAP CER 0.027UF 50V X7R 0805
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71H273JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable