
GRM219R71E105KA88J | |
|---|---|
DigiKey Part Number | 490-GRM219R71E105KA88JTR-ND - Tape & Reel (TR) 490-GRM219R71E105KA88JCT-ND - Cut Tape (CT) 490-GRM219R71E105KA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E105KA88J |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E105KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04106 € | 20,53 € |
| 1.000 | 0,03700 € | 37,00 € |
| 2.500 | 0,03272 € | 81,80 € |
| 5.000 | 0,03015 € | 150,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02253 € | 225,30 € |
| 20.000 | 0,02106 € | 421,20 € |
| 30.000 | 0,02033 € | 609,90 € |
| 50.000 | 0,01951 € | 975,50 € |
| 70.000 | 0,01903 € | 1.332,10 € |
| 100.000 | 0,01858 € | 1.858,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

